需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY136.600 (CNY154.358) |
| 5+ | CNY133.870 (CNY151.2731) |
产品信息
产品概述
CAM-5G1-160CLR is a VD55G1 evaluation camera module with 160° FOV lens and clear filter. The CAM-55G1 promodule is a full range of sample camera modules made for a seamless evaluation and integration of the VD55G1 0.56megapixel monochrome image sensor. This ready-to-use vision extension integrates VD55G1 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm square. The CAM-55G1 line leverages the complete toolbox of on-chip features of the VD55G1 image sensor embedded, such as autoexposure, auto-wake up, background removal, or event-like mode. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring a single lane MIPI CSI-2 output and very low operating power, the promodules are perfectly suited for embedded low-power setups.
- Including VD55GY image sensor, lens holder, lens and plug-and-play flex connection
- Lens focused, glued, and tested in a cleanroom environment using specialized equipment
- Ultra-wide-angle lens for wide scene capture
- Plug-and-play connector to change promodules at any time: FPC-to-board 30-pin connector
技术规格
STMicroelectronics
-
VD55G1CCB0
计算机、嵌入式处理板
-
-
带 160° DFOV 镜头和透明滤镜的评估相机模块 VD55G1CCB0
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书