10 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY438.650 (CNY495.6745) |
产品信息
产品概述
The Grove SCD30 is a 3-in-1 Arduino sensor that can measure CO2, temperature, and humidity. Based on Sensirion SCD30, it is a Non-Dispersive Infrared(NDIR) carbon dioxide sensor with high precision and wide measurement accuracy which can reach ±(30 ppm + 3%) between 400ppm to 10'000ppm. It would be a perfect choice if you are not looking for a simple Arduino temperature sensor or a CO2 sensor, but a multifunctional sensor for your Arduino weather station or other environmental projects. Embedded with Sensirion SCD30, The Grove SCD30 integrates Non-Dispersive Infrared (NDIR) measurement technology for CO2 detection. It also has Sensirion humidity and temperature sensors on the same sensor module.
- NDIR CO2 sensor technology: embedded with Sensirion SCD30
- Multi-function: Integrates temperature and humidity sensor on the same sensor module
- Dual-channel detection
- Digital interface I2C, Breadboard-friendly, Grove compatible
技术规格
Sensirion
-
SCD30
Arduino板
-
-
三合一Arduino传感器板SCD30
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书