有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY114.190 (CNY129.0347) |
产品信息
产品概述
URM07 UART low power consumption ultrasonic sensor (20 to 750cm) is an ultra low-power sensor with effect range is up to 7.5m. It has a wide range power supply of 3.0 to 5.5V. It is directly compatible with 3.3V or 5V devices such as Arduino, Raspberry Pi. The average operating current is only 5mA and standby current is only 14uA. According to the principle of ultrasound sensors, the accuracy of the distance value will be affected by the air temperature and wind direction, so using a DFRobot URM07 built-in temperature sensor, you can read the ambient temperature, and automatically calculate temperature compensation. The sensor uses an integrated ultrasonic probe with a detection angle of approximately 60° in a compact and lightweight unit. The unit uses a 2.54mm pitch 4 pin interface, using UART communication, compatible with most common microcontrollers.
- Streamlined design, high stability, High sensitivity
- Built-in temperature compensation, low power consumption
- Reverse polarity protection (short-term protection), overvoltage protection
- Convenient connection and usage
- Measurement period is less than 60ms
- Direction angle is 60°
- Distance resolution is 1cm, distance error is 1%
- Temperature error is ±1°C, operating humidity range of RH <lt/>75%
- Acoustic frequency of 38KHz to 42KHz, boot start time is less than 20ms
- Dimension is 27mm x 27mm, weight is 4.2g
技术规格
UART低功耗超声波传感器
URM07 Series
Arduino和Raspberry Pi开发板
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书