需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY154.020 (CNY174.0426) |
产品信息
产品概述
CAM-6G3-152CLR is a VD56G3 promodule with 152° FoV lens. The CAM-56G3 promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD56G3 1.5-megapixel monochrome image sensor. These ready-to-use vision extensions integrate VD56G3 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm square. The CAM-56G3 line leverages the complete toolbox of on-chip features of the VD56G3 image sensor embedded, such as binning, autoexposure, or context management. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring MIPI CSI-2 output, the promodules are perfectly suited for embedded low-power setups.
- Including VD56G3 image sensor, lens holder, lens, and plug-and-play flex connection
- Lens focused, glued, and tested in cleanroom environment using specialized equipment
- Small footprint down to 6.5mm square
- Ultra-wide-angle lens for wide scene capture (152° DFOV)
- Plug-and-play connector to change promodules at any time: FPC-to-board 30-pin connector
- Same connector for all ST promodules
- On computer with a USB output using EVK main H/W tool and evaluation GUI free S/W
- On embedded processing platforms with MIPI CSI-2 O/P using P-board H/W tool and free Linux S/W tools
技术规格
STMicroelectronics
-
VD56G3
计算机、嵌入式处理板
-
-
Promodule VD56G3 配有 152° FoV 棱镜
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书