需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY155.340 (CNY175.5342) |
产品信息
产品概述
CAM-6GY-073VIS is a VD66GY promodule with 73° FOV lens. The CAM-66GY is a camera module made for a seamless evaluation and integration of the VD66GY 1.5megapixel colour image sensor. This ready-to-use vision extension integrates VD66GY image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm square. The CAM-66GY line leverages the complete toolbox of on-chip features of the VD66GY image sensor embedded, such as binning, autoexposure, or context management. Multiple GPIOs enable users to synchronize the module with triggers and illumination. Featuring MIPI CSI-2 output, the promodule is perfectly suited for embedded low-power setups. CAM-66GY promodule an be tested and integrated on computers or embedded processing boards using hardware and software tools from ST BrightSense.
- Including VD66GY image sensor, lens holder, lens and plug-and-play flex connection
- Lens focused, glued, and tested in a cleanroom environment using specialized equipment
- General-purpose lens enabling various system setups
- Plug-and-play connector to change promodules at any time: FPC-to-board 30-pin connector
技术规格
STMicroelectronics
-
VD66GY
计算机、嵌入式处理板
-
-
带 73° FoV 镜头的评估相机模块 VD66GY
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书