打印页面
可订购
制造商标准交货时间:7 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY230.190 (CNY260.1147) |
包装规格:每个
最低: 1
多件: 1
CNY230.19 (CNY260.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Environmental control board for BBC micro:bit. It provides a variety of sensor inputs and connection points for the BBC micro:bit (V1 & V2) and provides the ability to control outputs for devices such as a water pump, fan, servo or heater pad. This makes it ideal for feedback control systems. This board is also supplied as part of the Kitronik Smart Greenhouse Kit.
- Build automated sys that react to environmental changes, such as plant watering, greenhouse systems
- It is compatible with both micro:bit V1 and microbit V2
- Board features a number of sensor inputs that can be coded to control the board's outputs
- On-board BME 280 environmental temperature, barometric pressure and humidity sensor and separate RTC
- Powered via on-board 3xAA battery holder or 2.1mm DC Jack
- Power controlled via on/off switch with an adjacent LED indicator
- There is also a solar-cell input that can be used in conjunction with rechargeable batteries
注释
Note: micro:bit shown for illustration only, not included
技术规格
硅芯制造商
-
内核架构
-
硅芯号
-
适用于
BBC micro:bit
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
硅芯系列号
-
内核子架构
-
套件内容
环境控制板
产品范围
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0443