打印页面
可订购
制造商标准交货时间:20 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY38.300 (CNY43.279) |
包装规格:每个
最低: 1
多件: 1
CNY38.30 (CNY43.28 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Grove - Mouser Encoder is mechanical incremental rotary encoder (A, B channel) with feedback of direction and speed. It features standard Grove interface that will save your lots of work in wiring and programming. Also, it is well adapted to heavy duty and a harsh environment. This product can be applied in toys, robots, and consumer input devices.
- Versatile for different environment
- Standard grove interface for easier programming and wiring
- Accurate and reliable
- Operating voltage is 3.3V
注释
The rotating speed is designed to be less 1000 rad/min(radian per minute.
技术规格
配件类型
鼠标编码器板
产品范围
Startech Laptop Privacy Filter
适用于
Seeeduino板
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.002268