30 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY59.930 (CNY67.7209) |
产品信息
产品概述
SEN0331 is a Fermion: SHT31 digital temperature & humidity sensor breakout board based upon the Sensirion SHT31 sensor IC. Highly integrated capacitive humidity sensing components and band-gap temperature sensing components, the SHT31 offers high reliability and long-term stability with low power consumption, fast response and strong anti-interference ability. The sensor supports I2C communication, and is compatible with 3.3V/5V controllers like Arduino, micro:bit, ESP32. It is easy to achieve precise and high-reliability temperature and humidity sensing for urban environment monitoring, intelligent buildings, industrial automation, smart home, grain storage, plant and animal breeding system and other Internet of Things applications.
- High precise, internal auto-calibrated, digital output
- Low power consumption, fast response, and strong anti-interference
- Compatible with 3.3V/5V controllers
- Operating voltage of 2.15 to 5.5V
- Accuracy typ is ±2 at 0-100% RH
- Operating current is <lt/>1.5mA
- Outline dimension of 19x16mm/0.75x0.63"
内容
DFRobot SHT31 digital temperature and humidity sensor x1, Black 2.54-6P single row x1.
技术规格
Sensirion
-
SHT31-DIS-B
Arduino、Microbit、ESP32 3.3V/5V 控制器开发板
SHT3x
-
数字温湿度传感器 SHT31-DIS-B,黑色 2.54-6P 单排
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书