打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY55.630 (CNY62.8619) |
| 5+ | CNY54.520 (CNY61.6076) |
包装规格:每个
最低: 1
多件: 1
CNY55.63 (CNY62.86 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Grove-Flame Sensor can be used to detect fire sources or other light sources of the wavelength in the range of 760nm - 1100 nm. It is based on the YG1006 sensor which is a high-speed and high-sensitive NPN silicon phototransistor. Due to its black epoxy, the sensor is sensitive to infrared radiation. With an extra buzzer and LED, you can easily build a fire alarm system. Typical applications include hydrogen stations, industrial heating, gas, or drying-related systems, gas-powered cooking appliances, fire alarm systems and fire fighting robots.
- Detecting fires or light of the wavelength in the range of 760nm ~ 1100nm
- Detecting speed up to 15μS/cm
- High-sensitivity is based on the YG1006 sensor - a high-sensitive NPN silicon phototransistor
- Adjustable sensitivity, a precision potentiometer provided
- Easy to program
内容
Grove - flame sensor x 1, Grove-cable x 1.
技术规格
配件类型
火焰传感器
产品范围
Startech Laptop Privacy Filter
适用于
Arduino & Raspberry Pi板
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.02268