需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY130.900 (CNY147.917) |
产品概述
Kitronik :VIEW Graphics128 OLED display 128x64 for BBC micro:bit. The Kitronik :VIEW Graphics128 OLED display gives the user the ability to add a monochrome 128x64 display to the BBC micro: bit. The on-board edge connector allows the micro:bit to slot into the board without any additional fixings. The board also features a micro:bit style I/O connector which means it can be slotted into any other micro:bit accessory that has a slot for inserting a micro:bit. All of the pins from the BBC micro:bit are tracked through to provide the edge pads with the full usage of the BBC micro:bit, with the addition of a display. As the micro:bit slots directly into the board, no tools, fixings, or soldering are required.
- It can be coded with MakeCode blocks and with Python
- Kitronik has created custom MakeCode blocks
- Kitronik has created a GitHub repo for custom Python functions
- It can be powered via the edge connector or by the micro:bit
- Requires a 3V supply
- The board features a power indicator LED
- It is possible to change the default I2C address of the board
- No tools, fixings, or soldering are required
内容
1 x Kitronik :VIEW Graphics128 OLED display 128x64 for BBC micro:bit.
技术规格
-
-
-
BBC micro:bit
No SVHC (04-Feb-2026)
-
-
显示器板
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书