打印页面
18 有货
50 您现在可以预订货品了
18 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY32.740 (CNY36.9962) |
包装规格:每个
最低: 1
多件: 1
CNY32.74 (CNY37.00 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Grove - Infrared Emitter is used to transmit infrared signals through an infrared LED, while there is an Infrared receiver to get the signals on the other side . An infrared LED is like any other LED, with its colour cantered around 940nm. We can use the emitter not only to transmit data or commands, but also to emulate remotes to control your home appliance using an Arduino. The Infrared Emitter can transmit signals reliable up to 10 meters. Beyond 10 meters, the receiver may not get the signals. Typical applications include ambient light sensing, backlighting control for display panel and keyboard illumination control.
- Dimension is 20mm x 20mm x 18mm
技术规格
配件类型
红外发射器板
适用于
Arduino板
套件内容
红外发射器和连接引线
产品范围
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.02268