打印页面
可订购
制造商标准交货时间:33 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY204.910 (CNY231.5483) |
包装规格:每个
最低: 1
多件: 1
CNY204.91 (CNY231.55 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NXP
制造商产品编号PCF85263ATL-ARD复制
制造商标准货期33 周
库存编号4062454
技术数据表
硅芯制造商NXP
内核架构-
内核子架构-
硅芯号PCF85263A
硅芯系列号-
适用于Arduino屏蔽板
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
PCF85263ATL-ARD evaluation board is a daughterboard equipped with Arduino port, designated for easy test and design of PCF85263A IC, tiny real-time clock/calendar with alarm function, battery switch-over and time stamp input, controlled through Fm I2C 2-wire bus. The board is fully compliant with IMXRT1050 EVK, LPCXpresso55S69 and i.MX 8M Mini LPDDR4 EVK, including GUI software control. The board can be attached to any device equipped with Arduino port.
- Connector for external access to I2C-bus
- On-board LED for interrupt pin monitoring
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Supply voltage range from 0.9V to 5.5V
- Low current (0.28µA at VDD 3.3V and 25°C)
内容
Assembled and tested evaluation board in an anti-static bag, Quick start guide.
技术规格
硅芯制造商
NXP
内核子架构
-
硅芯系列号
-
套件内容
装在防静电袋中的评估板PCF85263A,快速入门指南
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
内核架构
-
硅芯号
PCF85263A
适用于
Arduino屏蔽板
产品范围
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.02