2. 单板计算机、创客和教育
                                                                                                3. 附加电路板/模块
                                                                                                4. 其他附加电路板/模块
                                                                                                打印页面

                                                                                                PRUCAPE

                                                                                                附加板, BeagleBone Black, Sitara AM335x和AM437x系列, UART/温度传感器/音频

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS PRUCAPE
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号PRUCAPE
                                                                                                库存编号3009892
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                您的零件号
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY453.080 (CNY511.9804)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY453.08 (CNY511.98 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号PRUCAPE
                                                                                                库存编号3009892
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                硅芯制造商Texas Instruments
                                                                                                内核架构-
                                                                                                内核子架构-
                                                                                                硅芯号-
                                                                                                硅芯系列号-
                                                                                                适用于BeagleBone和BeagleBone Black
                                                                                                套件内容附加电路板
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                The PRUCAPE is a BeagelBone Black PRU expansion card. This add-on board allows users get to know powerful programmable real time unit (PRU) core and basic functionality. The PRU is a low latency microcontroller subsystem integrated in Sitara AM335x and AM437x family of devices. The PRU core is optimized for deterministic, real time processing, direct access to I/Os and ultra low latency requirements. It includes LEDs and push buttons for GPIO, audio and temp sensor. Together the BeagleBone Black and PRUCAPE are an ideal EVM solution to begin PRU development on the Sitara platform. PRU core is optimized for deterministic, real time processing, direct access to I/Os and ultra low latency requirements.

                                                                                                • BeagleBone and BeagleBone Black compatible plug-in board (cape)
                                                                                                • Quick development and evaluation of the PRU integrated in Sitara processors
                                                                                                • Leverages sample code included in TI Linux software development kit
                                                                                                • Expansion connector, UART, sensors and LCD
                                                                                                • Audio jack connection output, RS-232 serial cable for hardware UART demo
                                                                                                • Dual GPIO push button, switch speakers or headphones for audio demo
                                                                                                • LEDs bank of PRU0 & PRU1 LEDs
                                                                                                • MicroSD card formatted as FAT32

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Texas Instruments

                                                                                                内核子架构

                                                                                                -

                                                                                                硅芯系列号

                                                                                                -

                                                                                                套件内容

                                                                                                附加电路板

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                内核架构

                                                                                                -

                                                                                                硅芯号

                                                                                                -

                                                                                                适用于

                                                                                                BeagleBone和BeagleBone Black

                                                                                                产品范围

                                                                                                Startech Laptop Privacy Filter

                                                                                                技术文档 (1)

                                                                                                element14 Technical Page EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733080
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.107501