2. 单板计算机、创客和教育
                                                                                                3. 附加电路板/模块
                                                                                                4. 其他附加电路板/模块
                                                                                                打印页面

                                                                                                TEL0097

                                                                                                GPS/GPRS/GSM Shield, SIM808, Arduino 开发板

                                                                                                DFROBOT
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DFROBOT TEL0097
                                                                                                DFROBOT TEL0097
                                                                                                DFROBOT TEL0097
                                                                                                DFROBOT TEL0097
                                                                                                DFROBOT TEL0097
                                                                                                DFROBOT TEL0097
                                                                                                制造商DFROBOT
                                                                                                制造商产品编号TEL0097
                                                                                                库存编号3517922
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                DFROBOT
                                                                                                制造商DFROBOT
                                                                                                制造商产品编号TEL0097
                                                                                                库存编号3517922
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商SIMCom
                                                                                                内核架构-
                                                                                                内核子架构-
                                                                                                硅芯号SIM808 Module
                                                                                                硅芯系列号-
                                                                                                适用于Arduino开发板
                                                                                                套件内容SIM808 GPS/GPRS/GSM板, GPS天线, GSM天线
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                SIM808 GPS/GPRS/GSM shield For Arduino SIM808 GPS/GPRS/GSM Arduino shield is an integrated quad band GSM/GPRS and GPS navigation technology Arduino shield. A credit card size only, according to the standard Arduino pin packaging, compatible with Arduino UNO, Arduino Leonardo, Arduino Mega and other mainboard. Compared to the previous generation SIM908, SIM808 made some improvement on performance and stability. In addition to the normal SMS and phone functions, the shield also supports MMS, DTMF, FTP and other functions. Users can achieve the data acquisition, wireless data transceiver, IoT application and GPS orientating. Use of SIM808 Arduino shield is quick and easy. With intuitive functions packaged into a single library, users can focus on your project and not waste time studying complex AT commands.

                                                                                                • Quad band 850/900/1800/1900MHz – 2G GSM network
                                                                                                • GPRS multi-slot class12 connectivity, maximum 85.6kbps(down-load/up-load)
                                                                                                • GPRS mobile station class B
                                                                                                • GPS receiver channels, 22 tracking / 66 acquisition
                                                                                                • Coarse/acquisition code (GPS L1)
                                                                                                • Tracking sensitivity of -165dBm
                                                                                                • Support AT command control (support LED status indicator)
                                                                                                • 5V operating voltage, 7 to 23V input power
                                                                                                • Working environment range from -40°C to 85°C
                                                                                                • Size is 69mm x 54mm/2.71inch x 2.12inch, weight is 50g

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                SIMCom

                                                                                                内核子架构

                                                                                                -

                                                                                                硅芯系列号

                                                                                                -

                                                                                                套件内容

                                                                                                SIM808 GPS/GPRS/GSM板, GPS天线, GSM天线

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                内核架构

                                                                                                -

                                                                                                硅芯号

                                                                                                SIM808 Module

                                                                                                适用于

                                                                                                Arduino开发板

                                                                                                产品范围

                                                                                                Startech Laptop Privacy Filter

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.052