打印页面
6 有货
160 您现在可以预订货品了
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY45.680 (CNY51.6184) |
包装规格:每个
最低: 1
多件: 1
CNY45.68 (CNY51.62 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DFROBOT
制造商产品编号MBT0008复制
制造商标准货期32 周
库存编号3517968
技术数据表
硅芯制造商-
内核架构-
内核子架构-
硅芯号-
硅芯系列号-
套件内容Micro IO扩展板
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
micro:IO extender is micro:bit IO expansion board with rich ports. This board leads out all IO ports of micro:bit that are in accordance with Gravity standard interface. Meanwhile, it has independent I2C and serial port. The board also integrates the frequently used buzzer and edge connector contacts. The silkscreens on the back clearly indicate the functions of all interfaces which can help users to get started easily.
- Gravity 3 pin interface, plug and play, support DFRobot Gravity series
- Lead out all micro:bit pins in the form of 3P pin header, 19 pins in total
- Independent I2C and 1-way serial port
- On-board buzzer and buzzer switch, on-board edge connector contacts
- Clear silkscreen, ENIG technology and high quality
- 3.3V operating voltage, IO port ×19 interface
- Simple IO extension board for micro:bit
- Dimension is 45.5mm x 66.5mm/1.79 x 2.62”
技术规格
硅芯制造商
-
内核子架构
-
硅芯系列号
-
套件内容
Micro IO扩展板
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
内核架构
-
硅芯号
-
适用于
BBC Micro:bit板
产品范围
Startech Laptop Privacy Filter
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.03