需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY56.000 (CNY63.280) |
产品概述
Kitronik clippable servo has the standard pin header replaced with super useful crocodile clips. This allows it to be used in projects that feature other clippable connection points, such as projects utilising the Kitronik Klip Motor Driver. The 180 degree rotation servo is based on the Feetech FS90MG-CL and features metal gears, which are more reliable and hard-wearing than their plastic counterparts. The servo is rated to operate between 4.8V - 6V, which gives output Torque of between 1.8kg - 2.2kg respectively. If the clippable servo is being used in micro:bit projects, a separate power supply is required. If you are using the Kitronik Klip Motor Driver, the power can be taken directly from the Klip motor driver board. The servo can rotate approx. 180 degrees, or approx. 90 in each direction, and it can be driven with any standard 180 degree servo code/libraries. It can be coded using the MakeCode or Python editors which makes it ideal for novice or expert level microbit projects.
- Metal gears for strength and durability
- It can be used with Kitronik clippable micro:bit accessories, such as the Kitronik Klip Motor Driver
- Lead Length: 250mm
- Clip Length: 34mm
内容
1 x Kitronik clippable servo with 4 horns and fixings.
技术规格
-
-
-
可夹式伺服系统
No SVHC (04-Feb-2026)
-
-
BBC micro:bit
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书