打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY25.970 (CNY29.3461) |
包装规格:每个
最低: 1
多件: 1
CNY25.97 (CNY29.35 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Grove - Breadboard is a breadboard sized in 35*47*8.5mm with metal strips underneath the board and then connect the holes on the top of the board. There is also a Grove connector on the board to allow you to build your very own Grove – module.
- On-board Grove port to enable plug-and-play connectivity
- On-board Dupont connector for easy prototyping
- On-board resettable fuse (PTC) for protection: 500mA max current
- On-board power LED to show the working status
内容
Grove - breadboard x 1, Grove cable x 1, 4 pin male header x 1.
技术规格
配件类型
面包板
产品范围
Startech Laptop Privacy Filter
适用于
Seeeduino / Arduino, Seeed Studio BeagleBone Green, LinkIt One Boards
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.031