有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.310 (CNY42.1603) |
产品信息
产品概述
Triple axis accelerometer BMA220 (tiny) with Bosch BMA220 is an ultra small triaxial, low-g acceleration sensor breakboard with SPI and I2C interface, aiming for low power consumer market applications. It allows measurement of accelerations in 3 perpendicular axes and thus senses tilt, motion, shock and vibration in cell phones, handhelds, computer peripherals, man-machine interfaces, virtual reality features and game controllers. With a size of only 2mm x 2mm. The tri-axis accelerometer integrates a multitude of features that facilitates its use especially in the area of motion detection applications such as device orientation detection, gaming, HMI and menu browser control. It is highly configurable in order to give the designer full flexibility when integrating the sensor into his system. It can be used in sensing tilt, motion and shock vibration in mobile devices, handhelds, digital peripherals, man-machine interfaces, virtual reality features and game consoles.
- Power supply voltage range from 2.0 to 3.6V
- Acceleration range:±2g/±4g/±8g/±16g
- Ultra low power, LED power indication
- Tiny size design and easy-to-use
- Compatible with Arduino controllers
- Size is 13mm x 22mm (0.51 x 0.87")
内容
Triple Axis Accelerometer Bma220 (Tiny), 5P Pin Headers.
技术规格
三轴加速度计BMA220 (小型)
Startech Laptop Privacy Filter
Arduino UNO/arduino Leonardo开发板
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书