打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,894.940 (CNY2,141.2822) |
包装规格:每个
最低: 1
多件: 1
CNY1,894.94 (CNY2,141.28 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DFROBOT
制造商产品编号SEN0475复制
制造商标准货期28 周
库存编号3974159
技术数据表
硅芯制造商-
内核架构-
内核子架构-
硅芯号-
硅芯系列号-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
SEN0475 is a Gravity: HF sensor (calibrated). This is a sensor that detects hydrogen fluoride concentration and supports three output modes: analogue, I2C, and UART. The probe has been calibrated at the factory, which can quickly and accurately measure the concentration of hydrogen fluoride in the environment. Can be widely used in the detection of hydrogen fluoride in industrial and environmental protection fields.
- Strong anti-interference ability
- High stability and sensitivity
- Detection range: 0~10ppm
- Compatibility with Arduino, ESP32, Raspberry pi
- Adapter plate size is 37 x 32mm
内容
Gravity: HF signal conversion board x1, HF sensor probe x1, Gravity - 4pin cable x1.
技术规格
硅芯制造商
-
内核子架构
-
硅芯系列号
-
套件内容
高频信号转换板,高频传感器探头,4 针电缆
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
内核架构
-
硅芯号
-
适用于
Arduino, ESP32, Raspberry Pi板
产品范围
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.08