需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY113.420 (CNY128.1646) |
产品概述
micro: Breadboard is a micro:bit-based expansion board specially designed for STEM starter. It comes with a 3.23 x 2.17” breadboard (independent packing, users need to stick them together) on which you can directly build circuit with all sorts of electronic components. All IO ports are led out in the form of pin header and female header, no welding required, plug and play. The electronic parts can be used repeatedly which greatly reduces the circuit building time. The board has on-board AB buttons, PWR indicator, and independent power switch, more ways to play, meanwhile, much easier to use. This micro: breadboard is especially suitable for building and debugging circuits. It also can be applied to the micro:bit-based applications like, light control lamp, smart doorbell, temperature alarm, etc.
- Free from soldering, electronic components can be used repeatedly
- IO ports are led out in the form of pin header and female header, easy to use
- Support visual programming, mind+ and python
- Micro USB 5V power interface
- 3.3 to 5V operating voltage, 0V/3.3V digital output voltage
- Analog output voltage range from 0 to 3.3VDC
- Pin header and female header connector
- micro:bit interface ×19, power interface ×4, GND port ×4
- 3.23 x 2.17” breadboard (middle size) x1, PWR indicator x1, on-board button(A/B) x2
- Dimension is 16.2cm x 7.2cm/6.38 x 2.83", mounting hole size is M3 screw hole
内容
Micro:Bit Breadboard x1, Middle Size Breadboard x1.
技术规格
微型面包板
Startech Laptop Privacy Filter
BBC Micro:bit板
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书