打印页面
37 有货
20 您现在可以预订货品了
37 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY117.400 (CNY132.662) |
包装规格:每个
最低: 1
多件: 1
CNY117.40 (CNY132.66 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Grove - Haptic motor is a Grove module integrated with DRV2605L which will give your project more feelings. This motor is specially designed for various effects, such as to ramp the vibration level up and down, for wearable and IoT devices. Right we have developed an easy-to-use library which can simulate 123 kinds of vibrating modes in total and this will make your prototyping very quickly. Also, you can develop more advanced functions with the driver DRV2605L which improves actuator performance in terms of acceleration consistency, starting time, and brake time and is accessible through a shared I2C compatible bus or PWM input signal.
- More vibration effects
- Facilitate the process of prototyping
- Easy-to-use library with 123 kinds of vibrating modes
- Powerful driver to implant more advanced functions
- Operating voltage range from 3.3V to 5V
- I2C interface
技术规格
配件类型
触觉电机模块
产品范围
Startech Laptop Privacy Filter
适用于
Arduino板
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.012