打印页面
图片仅用于图解说明,详见产品说明。

9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY135.580 (CNY153.2054) |
包装规格:每个
最低: 1
多件: 1
CNY135.58 (CNY153.21 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Programmable controller for the micro:bit with a simple, gamepad-style design. Provides intuitive control over the micro:bit or other devices via radio control, ideal for buggy and robotics projects.
- Built-in Edge connector for the micro:bit
- Six input buttons and on/off switch
- Integrated buzzer for audio feedback and vibration motor for haptic feedback
- Breaks out P19 & P20 to standard 0.1" footprints including voltage and GND pads
- Powered by 2x AA batteries (not included) so no need to power the micro:bit separately
- To protect the micro:bit, if power is supplied separately (eg. via USB etc.) then the GAME controller will not function
注释
Note: micro:bit and batteries shown for illustration only, not included
技术规格
配件类型
GAME控制器
产品范围
0
适用于
micro:bit
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.055338