打印页面
图片仅用于图解说明,详见产品说明。

5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY245.030 (CNY276.8839) |
包装规格:每个
最低: 1
多件: 1
CNY245.03 (CNY276.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DFROBOT
制造商产品编号SEN0335复制
库存编号3974117
产品范围Fermion Series
也称为GTIN UPC EAN: 6959420917198
技术数据表
配件类型环境模块
适用于检测温度,湿度,气压,海拔,TVOC,eCO2
产品范围Fermion Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
SEN0335 is a Fermion: multi-function environmental module - CCS811+BME280 (Breakout). Based on the combination of CCS811+BME280 chip, this module features high accuracy, I2C interface, and fast Measurement. The BME280 can provide temperature and humidity compensation for CCS811 to improve the whole accuracy to a certain extent. It can be used to detect temperature, humidity, barometric pressure, altitude, TVOC, and eCO2. It is used in environment monitor, air purifiers, smart home, ventilation system and weather forecast.
- Short preheat time, low power consumption
- Fast response
- Highly integrated
- Support for measuring multiple environmental data
- Operating voltage is 3.3V to 5.5 V
- Working current is <lt/>20mA
- Dimension is 20 x 28mm
内容
Environmental module, 2.54-7P black single row pin
技术规格
配件类型
环境模块
产品范围
Fermion Series
适用于
检测温度,湿度,气压,海拔,TVOC,eCO2
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.008