打印页面
图片仅用于图解说明,详见产品说明。

16 有货
需要更多?
16 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY44.790 (CNY50.6127) |
包装规格:每个
最低: 1
多件: 1
CNY44.79 (CNY50.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Grove- Micro Switch is an electric switch that is actuated by very little physical force, by using micro switch, a relatively small movement at the actuator button produces a relatively large movement at the electrical contacts, which occurs at high speed. The Grove - Micro Switch is a simple, low cost micro switch that integrated the plug-and-play Grove connectors, you can use this switch with your Arduino, Raspberry Pi and other development platform that own Grove extension board easy and fast.
- Working voltage is 3.3V/ 5V
内容
Grove - micro switch x 1, Grove cable x 1.
技术规格
配件类型
微动开关板
产品范围
Startech Laptop Privacy Filter
适用于
Arduino, Raspberry Pi, 开发平台
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.01