需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY98.980 (CNY111.8474) |
产品信息
产品概述
micro: IO-BOX is a micro:bit multifunctional expansion board with on-board Li-ion battery power, delicate appearance and easy to use. Features numerous functions on the 6cm x 6cm board such as 2-way driver motor, 9-way IO port, 2-way I2C port, 1-way serial port, 1-way buzzer, 4-way RGB LED, Li-ion battery box, charge circuit and emergency power interface. Also features short circuit and reverse connection protection for it to further improve the safety in using Li-ion battery. In order to provide a stable power supply, the board employ high cost boost-buck power management solution. As a motor’s instantaneous current can reach up to 1A at its starting instant which is a big challenge for power supply. So the board carried out a strict test on our product and two TT motors keep rotating forward and reversely continuously and even in such a condition, board and motor can still work about 1.5 hours until running out of the battery.
- CR123A Li-ion battery with 1000mA current rating
- 3.7V to 5V external power supply
- microUSB 5V Support computer USB charging and cell phone charger
- 3V to 6V supported motor voltage
- 4.5 to 5.5V supply voltage range
- One power switch, 350mA charging current, 2.5h charging time
- Digital output voltage of 0V/3.3V, analogue input voltage of 0 to 3.3VDC
- On-board buzzer (1-way(PO)), one buzzer switch, on-board RGB: 4 WS2812B (P15)
- 2-way (I2C) motor interface, 9-way Micro: bit interface, 2 way I2C Interface
- Dimension is 61mm x 61mm / 2.40 x 2.40”
技术规格
-
-
-
Micro IO-BOX扩展板
No SVHC (04-Feb-2026)
-
-
BBC Micro:bit板
Startech Laptop Privacy Filter
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书