需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY138.050 (CNY155.9965) |
| 5+ | CNY135.290 (CNY152.8777) |
| 10+ | CNY132.530 (CNY149.7589) |
产品信息
产品概述
5698 is a Kitronik compact motor driver board for the BBC micro:bit. Add motor driving capability to the microbit with the Kitronik compact motor driver board for the BBC micro:bit. This motor driver board allows two motors to be driven simultaneously with forward, reverse & stop control, making it ideal for designs such as buggies. The board has built-in short circuit, over current and thermal protection. The board includes an integrated Edge Connector for your BBC micro:bit to easily slot into. It also features external connections to the button A and button B inputs. This allows additional switches/inputs to be connected to the motor driver board and the state of these can then be read by the BBC micro:bit.
- Drive 2 motors with full forward, reverse and stop control
- Terminal blocks for easy connection of motors and inputs
- The 2 additional inputs/outputs can be used in either digital or analogue modes
- This board also features an on/off switch and power status LED
- Includes edge connector for the BBC micro:bit to slot into
- Provides regulated power to the BBC micro:bit
- Access the other BBC micro:bit pins easily and conveniently
- Program with the MakeCode editor or with python
内容
1 x compact motor driver board for the BBC micro:bit.
注释
Note: micro:bit and accessories shown for illustration only, not included.
技术规格
-
-
-
一体化电动机驱动器板
No SVHC (04-Feb-2026)
-
-
micro:bit
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书