打印页面
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY143.960 (CNY162.6748) |
包装规格:每个
最低: 1
多件: 1
CNY143.96 (CNY162.67 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Klip motor driver for BBC micro:bit does much more than just drive motors. It also breaks out pins 0, 1, 2, 3V and GDN (just like the main pads on the BBC micro:bit itself) and there’s a ZIP LED output as well along with the battery voltage and another GND connection. All of these pads are designed specifically for use with crocodile clips and banana plugs. That means no soldering or fiddling with connection blocks.
- Drive 2 x DC Motors simultaneously, both clockwise and counter-clockwise
- It breaks out Pins 0, 1, 2, 3V and GDN (just like the main pads on the BBC micro:bit itself)
- Connect to the pads with crocodile clips and banana plugs
- There is also an out put design specifically for ZIP LEDs
- The main BBC micro:bit pin breakout section is great for controlling the Kitronik :CITY products
- Power is provided via the integrated battery supply
- O/P and motor driver status lights for troubleshooting and testing code prior to attaching motors
注释
Note: micro:bit and accessories shown for illustration only, not included.
技术规格
配件类型
电动机驱动器板
产品范围
Startech Laptop Privacy Filter
适用于
BBC micro:bit
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.038