有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY446.020 (CNY504.0026) |
产品信息
产品概述
BLDC motor control shield and evaluation board with TLE9563-3QX. Evaluation board comes with one BLDC motor control IC of TLE9563-3QX. The purpose of this board is to provide a quick evaluation solution for costumers' lab assessments. The evaluation board offers a unique two in one solution. It can be connected via a UIO stick with the computer to evaluate its features via ConfigWizard (a graphical user interface) which can be found in the Infineon Toolbox. In addition, the evaluation board features an Arduino Shield interface for rapid prototyping. It is suitable for potential applications such as fans, pumps, sunroof module, transfer case.
- Operating voltage range 5.5-28V with 5V compatible logic input
- Integrated reverse polarity protection with on-board EMC filter
- High-power RGB led driven by integrated high-side switches
- On-board Back-EMF detection circuit and connector for HALL-sensor
- 2 in 1 board with GUI & Arduino interface for evaluation and rapid prototyping
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Smaller package size for area savings
- Very low quiescent current in sleep-mode
技术规格
Infineon
-
-
评估板 TLE9563-3QX
No SVHC (25-Jun-2025)
-
TLE9563-3QX
Arduino扩展板
Startech Laptop Privacy Filter
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书