打印页面
26 有货
需要更多?
26 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY49.200 (CNY55.596) |
包装规格:每个
最低: 1
多件: 1
CNY49.20 (CNY55.60 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Grove - Bee Socket is an adaptor of Xbee serials which can connect wireless modules with Arduino, such as WIFI Bee, RF Bee, Bluetooth Bee, etc. It is Arduino compatible and more effective to conduct peer-to-peer operations and mesh network runned by wireless modules. Regulator CJT1117 guarantees Xbee of stable 3.3 voltages. LEDs can reflect working modes of the Grove modules clearly. Grove-Bee Socket has similar functions to XBee Shield. Grove-Bee Socket and Arduino are connected by cables, and XBee Shield is a standard adapter that can plug to Arduino.
- Standard bee socket and grove interface
- On-board 3.3V regulator to power your XBee
- Level shifting circuit
- Reset button for Bee modules
- LEDs for bee operations
- Dimension is 130mm x 90mm x 11mm
技术规格
配件类型
蜂巢插座板
产品范围
Startech Laptop Privacy Filter
适用于
Arduino板
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.013