打印页面
图片仅用于图解说明,详见产品说明。

13 有货
40 您现在可以预订货品了
13 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.310 (CNY42.1603) |
包装规格:每个
最低: 1
多件: 1
CNY37.31 (CNY42.16 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DFROBOT
制造商产品编号DFR0762复制
制造商标准货期28 周
库存编号3974135
产品范围Gravity Series
技术数据表
配件类型IO扩展板
产品范围Gravity Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
DFR0762 is a Gravity: IO shield for FireBeetle 2 (ESP32-E/M0) specially designed for FireBeetle 2 series (M0, ESP32-E), this Gravity IO expansion shield offers various ports including digital, analogue, I2C, UART, SPI, etc. Also, it comes with power input socket for connecting external power supply as well as EN pin for cutting off the power supply to main-board. The Gravity IO shield allows a convenient connection between DFRobot Gravity sensors and FireBeetle 2 series, no soldering required.
- All pins brought out, no soldering required
- Supports various gravity sensors and modules
- 3.3V to 5.5V PH2.0 power port, applicable to portable projects
- GDI interface for connecting DFRobot GDI series
- Digital IO x12, analogue IO x5, UART x 1, I2C x 3 (in parallel), SPI x 1
- Dimension is 60 x 25.4mm/2.36 x1”
内容
Gravity: I2C voice recorder module EDU x1.
技术规格
配件类型
IO扩展板
产品范围
Gravity Series
适用于
DFRobot重力传感器和FireBeetle 2系列板
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.023