打印页面
图片仅用于图解说明,详见产品说明。

23 有货
需要更多?
23 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.320 (CNY42.1716) |
包装规格:每个
最低: 1
多件: 1
CNY37.32 (CNY42.17 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Acrylic Case for Seeed Studio XIAO Expansion board. It is a good plastic box for Seeed Studio XIAO expansion board, which can protect it with one of these snazzy plastic enclosures. These cases protecting the Seeed Studio XIAO expansion board from things like rogue wires that might short it out while still allowing full access to the board, also there has space to store the battery to supply the power the expansion board.
- Well protection
- Battery space reserved
- Easy assembling
内容
Acrylic upper cap (58.0 x 42.5 x 2.0 mm) x 1 , Acrylic lower cap (58.0 x 42.5 x 2.0mm) x 1 , M3.0xH6+6mm-nylon-white x 4, M3.0 x H12.0mm-nylon-white x 4, PM3x6mm-white-nylon x 8.
技术规格
配件类型
亚克力外壳
产品范围
Startech Laptop Privacy Filter
适用于
Seeed Studio XIAO扩展板
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.01