打印页面
21 有货
需要更多?
21 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY361.220 (CNY408.1786) |
包装规格:每个
最低: 1
多件: 1
CNY361.22 (CNY408.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商ARDUINO
制造商产品编号ABX00061复制
制造商标准货期13 周
库存编号4070183
技术数据表
硅芯制造商-
内核架构ARM
内核子架构Cortex-M0, Cortex-M4
硅芯系列号-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
ABX00061 is an Arduino Nicla Voice facilitates always-on speech recognition that is ideal for various applications. The Nicla Voice board incorporates a Syntiant Neural Decision processor that permits multiple AI algorithms to run. The tiny board device features a microphone, a smart 6-axis motion sensor, and a magnetometer implementing ultra-low power predictive maintenance, gesture/voice recognition, and contactless applications. The Arduino Nicla Voice delivers on-board BLUETOOTH® Low Energy connectivity and compatibility with Nicla, Portenta, and MKR products.
- Powerful microcontroller equipped with a 2MP colour camera
- Tiny form factor of 22.86 x 22.86mm
- Integrated microphone, distance sensor, and intelligent 6-axis motion sensor
- On-board Wi-Fi and Bluetooth® low energy connectivity
- Standalone when battery-powered
- Expand existing projects with sensing capabilities
- Enable fast machine vision prototyping
技术规格
硅芯制造商
-
内核子架构
Cortex-M0, Cortex-M4
硅芯系列号
-
适用于
Arduino MKR和Portenta板
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
内核架构
ARM
硅芯号
NDP120, nRF52832
套件内容
Arduino Nicla语音板NDP120和nRF52832
产品范围
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.02395