打印页面
30 有货
20 您现在可以预订货品了
30 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY48.580 (CNY54.8954) |
包装规格:每个
最低: 1
多件: 1
CNY48.58 (CNY54.90 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Grove - Analog Microphone is based on high-performance SiSonic MEMS technology, it offers extremely-low-noise, low-current, reliable, and it has improved performance under severe conditions with excellent sensitivity. Grove - Analog Microphone is an ideal choice where excellent audio performance is required. It can provide up to 20dB of gain and it also features low current, max RF protection, which makes it a perfect microphone for Arduino and Raspberry Pi. It is used in sound sensor, sound signal collecting, voice recognition and recording.
- Compact and elegant design
- Voltage range from 1.5V to 3.6V
- Operating current 5mA
- Operating temperature range from -40°C to 100°C
- Dimensions 20mm x 20mm
内容
Grove - analogue microphone x 1, Grove cable x 1.
技术规格
配件类型
模拟麦克风板
产品范围
Startech Laptop Privacy Filter
适用于
Arduino & Raspberry Pi板
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.453592