打印页面
可订购
制造商标准交货时间:19 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,691.270 (CNY1,911.1351) |
包装规格:每个
最低: 1
多件: 1
CNY1,691.27 (CNY1,911.14 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号QS18UPAQ8复制
制造商标准货期19 周
库存编号4241916
产品范围QS18U Series
技术数据表
感应范围最小值50mm
感应范围最大值500mm
光束角度-
开关频率300kHz
外径-
灵敏度 (dB)-
工作温度最小值-20°C
工作温度最高值60°C
产品范围QS18U Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
QS18UPAQ8 is a WORLD-BEAM QS18U series high speed ultrasonic sensor. It is miniature ultrasonic sensors with TEACH-mode programming. This device has ultra-compact housing and two bi-coloured status LEDs.
- Rugged encapsulated version for harsh environments
- Temperature compensation, 50mm to 500mm sensing distance
- Configurable for normally open or normally closed operation
- Fast response time (15 milliseconds), operating temperature range from -20°C to +60°C
- Input voltage range from 12V to 30VDC, 4-pin M12 rotatable QD connection
- Ultrasonic sensing beam, DC power, IP67 IP rating, cUL certified
- Rectangular w/ threaded mount housing style, ABS primary housing material
- 1PNP discrete (switched) outputs
- Remote teach, clear object detection, quick disconnect
- Wide operating range of -20°C to +60°C
警告
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
技术规格
感应范围最小值
50mm
光束角度
-
外径
-
工作温度最小值
-20°C
产品范围
QS18U Series
感应范围最大值
500mm
开关频率
300kHz
灵敏度 (dB)
-
工作温度最高值
60°C
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
技术文档 (2)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.054