打印页面
1,683 有货
需要更多?
1,683 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY31.220 (CNY35.2786) |
包装规格:每个
最低: 1
多件: 1
CNY31.22 (CNY35.28 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号03EN35T044(25/40)复制
制造商标准货期18 周
库存编号491524
产品范围03EN Series
技术数据表
开关温度25°C
复位温度40°C
接触运行常开
传感器端子快速连接
传感器外壳法兰安装
触芯额定值250VAC/10A
产品范围03EN Series
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The 03EN35T044(25/40) from Multicomp is a thermostat. It is typically used in household appliances, electronics and machinery.
- Switching cycles up to 100,000 cycles
- Temperature range (steps in 5K) from 0°C to 150°C
- Rated current of 16A (cos φ 0.95 ), 10A (cos φ 1 ) at 250VAC
- Standard dielectric strength of 2KVAC
- 6.3mm x 0.8mm terminals
- Normally open contact configuration
- 12mm thermosetting plastic housing
- Aluminium cap
- Contact resistance is less than 30mohm
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
开关温度
25°C
接触运行
常开
传感器外壳
法兰安装
产品范围
03EN Series
复位温度
40°C
传感器端子
快速连接
触芯额定值
250VAC/10A
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.005158