需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY270.980 (CNY306.2074) |
产品概述
2455R--90820461 is a 2455R series phenolic automatic reset thermostat. It can provide either temperature control or overtemperature protection by breaking electrical contact when a specified temperature is reached. It a wide range of 12.7mm commercial snap-action thermostat for possible use in a wide array of small and major appliances, office copy machines, medical equipment, heat detectors, HVAC equipment and more. It is configured from a base unit, and may be customized for temperature tolerance and mechanical configurations, meeting the customer needs for accuracy and exactitude. It is a single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as power supplies, general appliances and medical equipment. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch, is used to actuate the normally-closed contacts.
- SPST switch type, automatic reset
- 15A resistive at 120VAC
- Voltage range from 120VAC to 250VAC
- Phenolic base material, silver alloy contacts
- 6.35mm [0.25in] clearance
- Operating temperature range from 0°C to 150°C
技术规格
65.5°C
常闭
法兰安装
2455R系列
48.89°C
快速连接
277VAC时为7.2A,240VAC时为10A,120VAC时为15A
No SVHC (07-Jul-2017)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书