打印页面
686 有货
需要更多?
2 件可于 3-4 个工作日内送达(新加坡 库存)
684 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY78.040 (CNY88.1852) |
| 10+ | CNY68.400 (CNY77.292) |
| 25+ | CNY65.300 (CNY73.789) |
| 50+ | CNY63.480 (CNY71.7324) |
| 100+ | CNY62.210 (CNY70.2973) |
| 200+ | CNY59.930 (CNY67.7209) |
包装规格:每个
最低: 1
多件: 1
CNY78.04 (CNY88.19 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号03EN15T044(40/25)复制
制造商标准货期33 周
库存编号491445
产品范围03EN Series
技术数据表
开关温度40°C
复位温度25°C
接触运行常闭
传感器端子快速连接
传感器外壳法兰安装
触芯额定值16A @ 250VAC
产品范围03EN Series
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The 03EN15T044(40/25) is an Automatic Thermostat with Normally closed contact. 6.3 x 0.8mm terminals, thermosetting plastic (12mm) housing, small moving bracket and aluminium cap.
- Switching cycles up to 100,000 cycles
- Small tolerances and hysteresis available
- Response temperatures from 0°C to 150°C
- Rated current of 16A at 250VAC (cos φ 0.95 )
- Standard dielectric strength of 2KVAC
- 6.3mm x 0.8mm terminals
- SPST NC / NO contact configuration
- Thermosetting plastic 12mm housing
- Moving bracket small and aluminium cap
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
开关温度
40°C
接触运行
常闭
传感器外壳
法兰安装
产品范围
03EN Series
复位温度
25°C
传感器端子
快速连接
触芯额定值
16A @ 250VAC
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.006048