需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY41.850 (CNY47.2905) |
| 10+ | CNY36.540 (CNY41.2902) |
| 25+ | CNY35.250 (CNY39.8325) |
| 50+ | CNY34.060 (CNY38.4878) |
| 100+ | CNY33.500 (CNY37.855) |
| 500+ | CNY32.950 (CNY37.2335) |
产品信息
产品概述
OHD3-130B is a OHD3 thermal guard. It is developed for thermal problem countermeasures and safety standard conformity, which are becoming increasingly important for electronic devices in recent years. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
- Maximum opening/closing power is 6W
- Operating temperature of 130°C
- Break contact type
- High reliability for on/off operations
- High-speed response and long operational life
- Excellent environmental durability and extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- UL, CSA and TUV approved
技术规格
130°C
关断
径向接片
OHD Series
6W AC / DC
0.1mA
10°C
No SVHC (04-Feb-2026)
± 5°C
径向接片
接片
0.15ohm
110 VAC / VDC
300mA
CSA, TUV, UL
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书