2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 温度传感器
                                                                                                5. 温度变送器
                                                                                                打印页面

                                                                                                TMT80-AA

                                                                                                温度头变送器,RTD 传感器/TC,电流 O/P,8 至 35VDC,iTEMP TMT80 系列

                                                                                                ENDRESS+HAUSER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ENDRESS+HAUSER TMT80-AA
                                                                                                ENDRESS+HAUSER TMT80-AA
                                                                                                ENDRESS+HAUSER TMT80-AA
                                                                                                制造商ENDRESS+HAUSER
                                                                                                制造商产品编号TMT80-AA
                                                                                                库存编号4354809
                                                                                                产品范围iTEMP TMT80 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                4 有货

                                                                                                需要更多?

                                                                                                4 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY883.400 (CNY998.242)
                                                                                                5+CNY865.740 (CNY978.2862)
                                                                                                10+CNY848.070 (CNY958.3191)
                                                                                                25+CNY830.400 (CNY938.352)
                                                                                                50+CNY812.730 (CNY918.3849)
                                                                                                100+CNY795.060 (CNY898.4178)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY883.40 (CNY998.24 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                ENDRESS+HAUSER
                                                                                                制造商ENDRESS+HAUSER
                                                                                                制造商产品编号TMT80-AA
                                                                                                库存编号4354809
                                                                                                产品范围iTEMP TMT80 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                温度传感器类型Pt100
                                                                                                测量温度最小值0°C
                                                                                                测量温度最大值100°C
                                                                                                电源电压最小值8V
                                                                                                电源电压最大值35V
                                                                                                温度变送器输出类型模拟
                                                                                                温度变送器输出4mA到20mA
                                                                                                环路供电-
                                                                                                传感器安装头部安装,DIN 轨
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围iTEMP TMT80 Series
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                TMT80-AA 的替代之选

                                                                                                找到 1 件产品

                                                                                                产品概述

                                                                                                TMT80-AA is an iTEMP TMT80 series, universal temperature head transmitter for resistance thermometers and thermocouples PC-programmable. This PC programmable (PCP) temperature head transmitter is used for the conversion of different input signals into an analogue, scalable 4 to 20mA output signal. It is a price-attractive and compact absolute or gauge pressure transmitter. The piezo-resistive measuring cell with flush-mounted 316L diaphragm was designed for applications in the hygienic industry. It offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-Link and hazardous area certificates. The IO-link reduces costs and complexity due to easy configuration via simple configuration tools or through the engineering system.

                                                                                                • Fully welded process connections maximize process safety by minimizing the use of gaskets
                                                                                                • Fault signal in the event of sensor break or sensor short circuit, adjustable as per NAMUR NE43
                                                                                                • Meets EMC requirements as per NAMUR NE21, galvanic isolation 500V (input/output)
                                                                                                • For resistance thermometers (RTD) and thermocouples (TC)
                                                                                                • Non-hazardous area approval, 1 x RTD, TC input
                                                                                                • 1 x analogue 4 to 20mA output, supply voltage range from 8V to 35VDC
                                                                                                • PC-programmable communication
                                                                                                • Head transmitter measuring principle
                                                                                                • Adjustment of the application-specific measuring range
                                                                                                • Ambient temperature range from -40 to +85°C

                                                                                                注释

                                                                                                This product comes with 5-year warranty.

                                                                                                技术规格

                                                                                                温度传感器类型

                                                                                                Pt100

                                                                                                测量温度最大值

                                                                                                100°C

                                                                                                电源电压最大值

                                                                                                35V

                                                                                                温度变送器输出

                                                                                                4mA到20mA

                                                                                                传感器安装

                                                                                                头部安装,DIN 轨

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                测量温度最小值

                                                                                                0°C

                                                                                                电源电压最小值

                                                                                                8V

                                                                                                温度变送器输出类型

                                                                                                模拟

                                                                                                环路供电

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                iTEMP TMT80 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90251900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.07