打印页面
图片仅用于图解说明,详见产品说明。

14 有货
需要更多?
14 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY999.080 (CNY1,128.9604) |
| 5+ | CNY966.330 (CNY1,091.9529) |
| 10+ | CNY947.000 (CNY1,070.110) |
包装规格:每个
最低: 1
多件: 1
CNY999.08 (CNY1,128.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
XF-949-FAR is a 4-20mA remote wall mounted housing, platinum resistance Pt100 input with 1metre lead. Housing moulded in general purpose ABS, the external fixing points provide a simple and rapid means of mounting sensors directly onto ducts, dispensing with the need for separate mounting plates. The RTD in-head mounted temperature transmitter connects to any standard pt100 resistance sensor and converts the linearised temperature to a (4 to 20) mA signal. (transmitter device has an ambient range of -40°C to +85°C).
- PFA PTFE cable insulation, -50°C to +150°C temperature range
- Compatible with Pt100 platinum resistance thermometers
- Surface mounting for remote installation, 4-20mA output
- Entry threads M16
- 1metre of 7/0.2mm cable
- High Impact ABS plastic construction head
- Bare tails termination
- M16 cable gland, 1000mm cable length
技术规格
长度
1m
测量温度最小值
-50°C
电源电压最小值
-
温度变送器输出类型
模拟
传感器安装
墙壁安装
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
温度传感器类型
Pt100
测量温度最大值
150°C
电源电压最大值
-
温度变送器输出
4mA到20mA
工作温度最小值
-40°C
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.168736