打印页面
图片仅用于图解说明,详见产品说明。

186 有货
需要更多?
186 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY44.690 (CNY50.4997) |
| 10+ | CNY39.010 (CNY44.0813) |
| 25+ | CNY36.370 (CNY41.0981) |
| 50+ | CNY35.980 (CNY40.6574) |
| 100+ | CNY35.580 (CNY40.2054) |
| 500+ | CNY35.180 (CNY39.7534) |
包装规格:每个
最低: 1
多件: 1
CNY44.69 (CNY50.50 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
JS8845C is an integrated pipe clip surface temperature sensor. It is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc. Application includes engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water and refrigeration, home appliances.
- Easy to mount spring-loaded clip of galvanized spring steel
- High sensitivity, compact design
- Integrated connector with locking mechanism
- VW75174 approved connector system
- IP57 ingression protection rating
- 30.0Kohm ±5% R at 25°C, 3977K beta (25/85)°C
- ~20 seconds mounted on a metallic pipe response time
- Polyamide 6, grey colour housing material, galvanized steel clip material
- ISO 16750, AEC Q200 homologations
- Operating temperature range from -40°C to 125°C
技术规格
最低感应温度
-40°C
电阻(25°C)
30kohm
传感器接口类型
-
电阻
30kohm
工作温度范围
-40°C 至 +125°C
产品范围
-
工作温度最小值
-40°C
SVHC(高度关注物质)
No SVHC (07-Jul-2017)
传感器类型
温度传感器
温度范围
-40°C至+85°C
热敏电阻安装
管道夹
传感器安装
Clip-On
管道类型
工业
B-常数
3977K
工作温度最高值
125°C
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Jul-2017)
下载产品合规证书
产品合规证书
重量(千克):.453592