需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY115.040 (CNY129.9952) |
| 10+ | CNY103.340 (CNY116.7742) |
产品概述
GE-2103 is a Thermometrics inline flow-through fluid temperature sensor with 31.75mm hose size and -20 hose dash size. It provides inline fluid temperature measurement in heat exchange systems. Its design allows for convenient placement of the sensor at inlet/outlet locations for temperature control, or cooling/heating efficiency measurements, in devices, such as heat exchangers, radiators, and Electric Vehicle (EV) battery packs. The inline flow-through fluid temperature sensor is based on NTC thermistor technology. When applied to a voltage divider system, a voltage signal that is proportional to the change in fluid temperature is obtained. The voltage divider system is generally contained in the OEM/Tier 1 control module. Typical applications include engine coolant temperature, battery pack coolant line temperature, process flow measurement, HVAC water management and home appliances.
- High sensitivity
- Wide application range
- Compact design
- USCAR sealed connection system
- Operating temperature range from -40°C to 120°C (-40°F to 248°F)
- 3977K beta (25/85)°C
- Material 1 thermistor material system
- Black polyamide 6/6 housing material
技术规格
流体温度传感器
-40°C
120°C
3977K
No SVHC (07-Jul-2017)
10kohm
直列式
-
无
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书