需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY13.730 | CNY13.73 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.730 (CNY15.5149) |
| 10+ | CNY11.570 (CNY13.0741) |
| 50+ | CNY10.770 (CNY12.1701) |
| 100+ | CNY10.160 (CNY11.4808) |
| 250+ | CNY9.900 (CNY11.187) |
| 500+ | CNY9.580 (CNY10.8254) |
| 1000+ | CNY9.350 (CNY10.5655) |
| 2500+ | CNY9.000 (CNY10.170) |
产品信息
产品概述
TSE2004GB2C0NCG8 is a digital temperature sensor with integrated 4Kbit EEPROM for the memory module and several user-programmable registers to provide maximum flexibility for temperature-sensing applications. The user-programmable registers specify critical, upper, and lower temperature limits, as well as hysteresis settings. Both the limits and hysteresis values are used for communicating temperature events from the chip to the system. This communication is done using the EVENT-n pin, which has an open-drain configuration. The user has the option of setting the EVENT_n pin polarity as either an active-low or active-high comparator output for thermostat operation, or as a temperature event interrupt output for microprocessor-based systems. Typical applications include DIMM modules (DDR3, DDR4), servers, laptops, ultra-portables, PCs, etc., industrial temperature monitors hard disk drives, and other PC peripherals.
- Compliant to JEDEC TSE2004av Device Specification (JEDEC Standard No. 21-C, Section 4.1.6)
- Temperature sensor plus a 512byte serial EEPROM
- A 512-byte serial EEPROM for SPD
- Accurate timeout support that meets strict SMBus specifications for: 25ms (minimum), 35ms (maximum)
- Timeout supported for temperature sensor and EEPROM
- Active mode for temperature sensor and EEPROM
- EEPROM in standby or Temperature Sensor in shutdown
- EEPROM in standby and Temperature Sensor in shutdown
- Schmitt trigger and noise filtering on bus inputs
- 8-DFN package, temperature range from -40° to +125°C
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
数字式
± 1°C
-
-
DFN
8引脚
3.6V
-
-40°C
-
MSL 1 -无限制
数字
± 2°C
-40°C
125°C
DFN
2.2V
-
I2C, SMBus
125°C
-
No SVHC (12-Jan-2017)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书