
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.730 | CNY13.73 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.730 (CNY15.5149) |
| 10+ | CNY11.570 (CNY13.0741) |
| 50+ | CNY10.770 (CNY12.1701) |
| 100+ | CNY10.160 (CNY11.4808) |
| 250+ | CNY9.900 (CNY11.187) |
| 500+ | CNY9.580 (CNY10.8254) |
| 1000+ | CNY9.350 (CNY10.5655) |
| 2500+ | CNY9.000 (CNY10.170) |
Product Information
Product Overview
TSE2004GB2C0NCG8 is a digital temperature sensor with integrated 4Kbit EEPROM for the memory module and several user-programmable registers to provide maximum flexibility for temperature-sensing applications. The user-programmable registers specify critical, upper, and lower temperature limits, as well as hysteresis settings. Both the limits and hysteresis values are used for communicating temperature events from the chip to the system. This communication is done using the EVENT-n pin, which has an open-drain configuration. The user has the option of setting the EVENT_n pin polarity as either an active-low or active-high comparator output for thermostat operation, or as a temperature event interrupt output for microprocessor-based systems. Typical applications include DIMM modules (DDR3, DDR4), servers, laptops, ultra-portables, PCs, etc., industrial temperature monitors hard disk drives, and other PC peripherals.
- Compliant to JEDEC TSE2004av Device Specification (JEDEC Standard No. 21-C, Section 4.1.6)
- Temperature sensor plus a 512byte serial EEPROM
- A 512-byte serial EEPROM for SPD
- Accurate timeout support that meets strict SMBus specifications for: 25ms (minimum), 35ms (maximum)
- Timeout supported for temperature sensor and EEPROM
- Active mode for temperature sensor and EEPROM
- EEPROM in standby or Temperature Sensor in shutdown
- EEPROM in standby and Temperature Sensor in shutdown
- Schmitt trigger and noise filtering on bus inputs
- 8-DFN package, temperature range from -40° to +125°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 2°C
-40°C
125°C
DFN
8Pins
3.6V
-
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-
-
DFN
2.2V
-
I2C, SMBus
125°C
-
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
