打印页面
图片仅用于图解说明,详见产品说明。

9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,977.220 (CNY6,754.2586) |
包装规格:每个
最低: 1
多件: 1
CNY5,977.22 (CNY6,754.26 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商OMEGA
制造商产品编号OS137A-1-MA复制
库存编号3410518
产品范围OS137A Series
技术数据表
电源电压24VDC
最低感应温度0°C
最高感应温度100°C
响应时间150ms
工作温度最小值0°C
工作温度最高值70°C
安装螺纹1英寸-20 UNF
发射率0.5至1 (电位器调节)
产品范围OS137A Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
OS137A-1-MA is an OS137A series infrared transmitter with 4 to 20mA output that provides variety of features and options packaged into a small stainless steel housing. The standard features are adjustable emissivity, 10 to 1 optical field of view, adjustable alarm set point and voltage output to drive external relays, and 6 pre-selected analogue outputs that can easily be interfaced to all meters, controllers, data loggers, recorders, computer boards, and PLCs.
- Temperature range from 0 to 100°C
- Sensor and transmitter combined
- Adjustable emissivity, adjustable alarm setpoint and output
- Packaged in a 25mm OD by 127mm long stainless steel NEMA 4 (IP65) rated housing
- 10:1 optical field of view
- Red LED power indicator, 1 year warranty
- Accuracy : 3% of Rdg or 4.4°C (8°F) whichever is greater
- 5.5 to 14 microns spectral response, 150msec response time
- 12 to 24VDC at 50mA power
- 0 to 63% of final value
内容
Infrared transmitter, Two mounting nut, Operator’s manual.
技术规格
电源电压
24VDC
最高感应温度
100°C
工作温度最小值
0°C
安装螺纹
1英寸-20 UNF
产品范围
OS137A Series
最低感应温度
0°C
响应时间
150ms
工作温度最高值
70°C
发射率
0.5至1 (电位器调节)
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.3