需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.450 | CNY9.45 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 25+ | CNY9.270 (CNY10.4751) |
| 100+ | CNY9.080 (CNY10.2604) |
| 3300+ | CNY8.890 (CNY10.0457) |
产品信息
产品概述
The MCP9844T-BE/MNY is a Digital Temperature Sensor that converts temperature from -40 to +125°C to a digital word. The device comes with user-programmable registers that provide flexibility for temperature sensing applications. The registers allow user-selectable settings such as Shutdown or Low power modes and the specification of temperature event boundaries. When the temperature changes beyond the specified event boundary limits, the MCP9844 outputs an alert signal at the event pin. The user has the option of setting the temperature event output signal polarity as either an active-low or active-high comparator output for the thermostat operation or as a temperature event interrupt output for microprocessor-based systems. This sensor has an industry standard I²C fast mode plus compatible 1MHz serial interface.
- User-selectable measurement resolution
- User-programmable temperature window limit
- User-programmable critical temperature limit
技术规格
数字式
± 1°C
-40°C
125°C
TDFN-EP
8引脚
3.6V
11位
-40°C
-
MSL 1 -无限制
数字
± 1°C
-40°C
125°C
TDFN-EP
1.7V
1放大器
I2C
125°C
-
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书