需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.560 | CNY5.56 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.560 (CNY6.2828) |
| 10+ | CNY5.050 (CNY5.7065) |
| 50+ | CNY4.970 (CNY5.6161) |
| 100+ | CNY4.880 (CNY5.5144) |
| 250+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY3.820 (CNY4.3166) |
| 2500+ | CNY3.150 (CNY3.5595) |
产品信息
产品概述
AS6214-AWLT-S is a digital temperature sensor. It is a high-accuracy digital temperature sensor system that communicates via a 2-wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC, and a digital signal processor. The high-temperature accuracy and ultra-low power consumption (low operation and quiescent current) make the AS6214 ideally suited for mobile/battery-powered applications. It is an easy-to-integrate and use solution, featuring a factory-calibrated sensor, integrated linearization, and the possibility to use 8 different I²C addresses, enabling to use of eight AS621x devices on one bus. Additionally the AS6214 temperature sensor system features an alert functionality, which triggers e.g. an interrupt to protect devices from excessive temperatures. Applications includes electronic equipment, tablets, convertibles, laptop, personal computers, wearables, HVAC.
- Low power consumption is 6µA at operation (typical, at 4Hz)
- Supply voltage range from 1.71 to 3.6V (0°C to 125°C)
- Typical standby current consumption is 0.1µA (T= -40°C to 65°C)
- Typical current consumption (4 conversions /s) is 6µA (T= 65°C to 125°C serial bus inactive)
- Typical resolution is 16bits, conversion time range from 22 to 51ms
- Typical conversion rate is 4Conv/s (CR[1:0]=10)
- Maximum supply voltage rise time is 20ms (from 0.1V to 1.6V)
- ±0.04°C temperature accuracy between 0°C to 65°C
- WLCSP package, operating ambient temperature range from -40 to 125°C
技术规格
串行 I2C
± 0.4°C
-40°C
125°C
WLCSP
6引脚
3.6V
16位
-40°C
-
No SVHC (21-Jan-2025)
数字
± 0.4°C
-40°C
125°C
WLCSP
1.71V
-
I2C
125°C
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书