打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:34 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY44.320 (CNY50.0816) |
| 10+ | CNY38.680 (CNY43.7084) |
| 25+ | CNY37.320 (CNY42.1716) |
| 50+ | CNY36.060 (CNY40.7478) |
| 100+ | CNY35.470 (CNY40.0811) |
| 500+ | CNY34.880 (CNY39.4144) |
包装规格:每个
最低: 1
多件: 1
CNY44.32 (CNY50.08 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
JS8845B is an integrated pipe clip surface temperature sensor. It is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc. Application includes engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water and refrigeration, home appliances.
- Easy to mount spring-loaded clip of galvanized spring steel
- High sensitivity, compact design
- Integrated connector with locking mechanism
- VW75174 approved connector system
- IP57 ingression protection rating
- 10.0Kohm ±5% R at 25°C, 3977K beta (25/85)°C
- ~20 seconds mounted on a metallic pipe response time
- Polyamide 6, grey colour housing material, galvanized steel clip material
- ISO 16750, AEC Q200 homologations
- Operating temperature range from -40°C to 125°C
技术规格
最低感应温度
-40°C
温度范围
-40°C至+85°C
电阻
10kohm
热敏电阻安装
管道夹
流体精度
-
B-常数
3977K
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (07-Jul-2017)
模拟输出
-
电阻(25°C)
10kohm
管道直径
-
管道类型
工业
输入电压
-
工作温度最小值
-40°C
产品范围
JS Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Jul-2017)
下载产品合规证书
产品合规证书
重量(千克):.000001