2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 温度传感器
                                                                                                5. 夹式安装温度传感器
                                                                                                打印页面

                                                                                                JS8845A

                                                                                                NTC 热敏电阻,集成管夹表面传感器,2.7 kohm,3977 K,PA 6,灰色,-40 °C 至 125 °C

                                                                                                AMPHENOL ADVANCED SENSORS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                AMPHENOL ADVANCED SENSORS JS8845A
                                                                                                制造商AMPHENOL ADVANCED SENSORS
                                                                                                制造商产品编号JS8845A
                                                                                                库存编号4261634
                                                                                                产品范围JS Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                249 有货

                                                                                                需要更多?

                                                                                                249 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY45.050 (CNY50.9065)
                                                                                                10+CNY39.330 (CNY44.4429)
                                                                                                25+CNY36.660 (CNY41.4258)
                                                                                                50+CNY36.260 (CNY40.9738)
                                                                                                100+CNY35.860 (CNY40.5218)
                                                                                                500+CNY35.450 (CNY40.0585)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY45.05 (CNY50.91 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                AMPHENOL ADVANCED SENSORS
                                                                                                制造商AMPHENOL ADVANCED SENSORS
                                                                                                制造商产品编号JS8845A
                                                                                                库存编号4261634
                                                                                                产品范围JS Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                最低感应温度-40°C
                                                                                                模拟输出-
                                                                                                电阻(25°C)2.7kohm
                                                                                                最高感应温度125°C
                                                                                                温度范围-40°C至+85°C
                                                                                                电阻2.7kohm
                                                                                                管道直径-
                                                                                                热敏电阻安装管道夹
                                                                                                管道类型工业
                                                                                                流体精度-
                                                                                                输入电压-
                                                                                                B-常数3977K
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                产品范围JS Series
                                                                                                SVHC(高度关注物质)No SVHC (07-Jul-2017)

                                                                                                产品概述

                                                                                                JS8845A is an integrated pipe clip surface temperature sensor. It is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc. Application includes engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water and refrigeration, home appliances.

                                                                                                • Easy to mount spring-loaded clip of galvanized spring steel
                                                                                                • High sensitivity, compact design
                                                                                                • Integrated connector with locking mechanism
                                                                                                • VW75174 approved connector system
                                                                                                • IP57 ingression protection rating
                                                                                                • 2.7Kohm ±5% R at 25°C, 3977K beta (25/85)°C
                                                                                                • ~20 seconds mounted on a metallic pipe response time
                                                                                                • Polyamide 6, grey colour housing material, galvanized steel clip material
                                                                                                • ISO 16750, AEC Q200 homologations
                                                                                                • Operating temperature range from -40°C to 125°C

                                                                                                技术规格

                                                                                                最低感应温度

                                                                                                -40°C

                                                                                                电阻(25°C)

                                                                                                2.7kohm

                                                                                                温度范围

                                                                                                -40°C至+85°C

                                                                                                管道直径

                                                                                                -

                                                                                                管道类型

                                                                                                工业

                                                                                                输入电压

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                JS Series

                                                                                                模拟输出

                                                                                                -

                                                                                                最高感应温度

                                                                                                125°C

                                                                                                电阻

                                                                                                2.7kohm

                                                                                                热敏电阻安装

                                                                                                管道夹

                                                                                                流体精度

                                                                                                -

                                                                                                B-常数

                                                                                                3977K

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (07-Jul-2017)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Jul-2017)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001