打印页面
图片仅用于图解说明,详见产品说明。

178 有货
需要更多?
178 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY106.190 (CNY119.9947) |
包装规格:每个
最低: 1
多件: 1
CNY106.19 (CNY119.99 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SEEED STUDIO
制造商产品编号101020592复制
制造商标准货期24 周
库存编号3932100
技术数据表
电路板类型传感器板
使用芯片/模块SHT35
应用系统子类型温度&湿度传感器
套件内容湿度传感器板,Grove电缆
SVHC(高度关注物质)To Be Advised
产品概述
The Grove I2C high accuracy temperature and humidity sensor (SHT35) is based on SHT3x-DIS, which is the next generation of Sensirion’s temperature and humidity sensors. It builds on a new CMOSens® sensor chip that is at the heart of Sensirion’s new humidity and temperature platform. The SHT3x-DIS has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1MHz.
- Specified temperature range -40°C to +125°C, specified humidity range 0%RH to +100%RH
- High accuracy of ±1.5 %RH and ±0.1°C
- Fully calibrated, linearized, and temperature compensated digital output
- I2C Interface with communication speeds up to 1MHz and two user selectable addresses
- Very fast start-up and measurement time
- Operating voltage of 5V or 3.3V
- Dimension is 20mm x 40mm x 6mm
内容
Temp & humidity sensor and Grove cable
技术规格
电路板类型
传感器板
应用系统子类型
温度&湿度传感器
SVHC(高度关注物质)
To Be Advised
使用芯片/模块
SHT35
套件内容
湿度传感器板,Grove电缆
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.002722